Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 176346-7-ND
Quantity Available
Manufacturer

Manufacturer Part Number

176346-7

Description CONN RECEPTACLE KIT 6POS D-3700
Expanded Description 6 Position Rectangular Housing Connector Receptacle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 176346
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 176346-7 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 176346-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3700
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color -
Features Assembly Kit
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 1,000

09:28:23 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 13.54600 13,546.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback