Keywords:





Product Index > Connectors, Interconnects > Pluggable Connectors > 1761987-9

All prices are in US dollars.
Digi-Key Part NumberA98559DKR-ND
Price BreakUnit PriceExtended Price
15.830005.83
105.5970055.97
255.13040128.26
504.89720244.86
1004.66400466.40
Quantity Available Digi-Key Stock: 5,757
Can ship immediately
Manufacturer

Manufacturer Part Number

1761987-9

DescriptionCONN RCPT 38POS QSFP 30GOLD SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CONN RCPT 38POS QSFP 30GOLD SMD | 1761987-9 | A98559DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Quad Small Form-factor Pluggable
1761987
Product Photos 1761987-9
Product Training Modules High Speed Pluggable I/O Solutions
RoHS Information 1761987-9 Statement of Compliance
Featured Product High Speed Pluggable I-O Solutions
3D Model 1761987-9.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyPluggable Connectors
SeriesEVERCLEAR, Amp
PackagingDigi-Reel®
Connector StyleReceptacle
Connector TypeQSFP+
Number of Positions38
Mounting TypeSurface Mount, Right Angle
TerminationSolder
Features-
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Dynamic CatalogEVERCLEAR Series
Associated ProductA107734-ND - CONN ASSY 4 PORTS
A107732-ND - CONN ASSY 4 PORTS
A107729-ND - CONN ASSY 3 PORTS
Other NamesA98559DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A98559TR-ND1761987-9Tape & Reel (TR)5,200 - Immediate3.71000400
A98559CT-ND1761987-9Cut Tape (CT)5,757 - Immediate5.830001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:27:33 5/25/2013 - Help With This Screen