Add To Favorites
Product Overview
Digi-Key Part Number A98559CT-ND
Quantity Available 3,613
Can ship immediately
Manufacturer

Manufacturer Part Number

1761987-9

Description CONN RCPT 38POS QSFP 30GOLD SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EVERCLEAR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS, Mini
Number of Positions 38
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A98559CT

11:05:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.84000 4.84
10 4.64600 46.46
25 4.25920 106.48
50 4.06560 203.28
100 3.87200 387.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98559TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 3,600 - Immediate
  • Unit Price: 3.08000
  • Digi-Reel® ? : A98559DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,613 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback