Keywords:





Product Index > Connectors, Interconnects > Pluggable Connectors > 1761987-7

All prices are in US dollars.
Digi-Key Part NumberA98566DKR-ND
Price BreakUnit PriceExtended Price
14.650004.65
104.4620044.62
254.09000102.25
503.90400195.20
1003.71800371.80
Quantity Available Digi-Key Stock: 1,348
Can ship immediately
Manufacturer

Manufacturer Part Number

1761987-7

DescriptionCONN RCPT 26PS R/A SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CONN RCPT 26PS R/A SMD | 1761987-7 | A98566DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Everclear Product Family
1761987
Product Photos 1761987-7
RoHS Information 1761987-7 Statement of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyPluggable Connectors
SeriesEVERCLEAR, Amp
PackagingDigi-Reel®
Connector StyleReceptacle
Connector TypeSAS, Mini
Number of Positions26
Mounting TypeSurface Mount, Right Angle
TerminationSolder
Features-
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Dynamic CatalogEVERCLEAR Series
Other NamesA98566DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A98566TR-ND1761987-7Tape & Reel (TR)1,200 - Immediate2.95750400
A98566CT-ND1761987-7Cut Tape (CT)1,348 - Immediate4.650001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:23:01 5/23/2013 - Help With This Screen