Add To Favorites
Product Overview
Digi-Key Part Number 175M-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

175M

Description CUTTER SIDE TAPERED FLUSH 5"
Expanded Description Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 175M
Online Catalog Xcelite® Shearcutters
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Xcelite®
Part Status Active
Type Side (Diagonal)
Shape Tapered
Cut Edge Flush
Length - Overall 5.00" (127.0mm)
Features Safety Clips
Capacity 20 AWG Soft Wire
Weight 0.2 lb (90.72g)
 
You May Also Be Interested In
  • 26034 - Aven Tools | 243-1021-ND DigiKey Electronics
  • 26034
  • Aven Tools
  • MAGNIFIER EYE LOUPE 10X 1" LENS
  • Unit Price 2.89000
  • 243-1021-ND
  • 733001 - Multicore | 82-111-ND DigiKey Electronics
  • 733001
  • Multicore
  • 97SC C511 2% .022DIA 23AWG 24SWG
  • Unit Price 41.91000
  • 82-111-ND
Additional Resources
Standard Package ? 6

22:00:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.50000 8.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback