Add To Favorites
Product Overview
Digi-Key Part Number A32578-ND
Quantity Available 381
Can ship immediately
Manufacturer

Manufacturer Part Number

1757819-3

Description CONN D-SUB HOUSING PLUG 25POS
Expanded Description Plug for Male Contacts Housing D-Sub Connector 25 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series MIL-DTL-24308, AMPLIMITE 109
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness 20µin (0.51µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyester
Color Blue
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names A32578
M24308/4-261
M24308/4261
M243084261

17:32:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.49000 10.49
25 9.12000 228.00
50 8.66400 433.20
100 8.43600 843.60
250 7.52400 1,881.00
500 7.06800 3,534.00
1,000 6.24720 6,247.20
2,500 6.24000 15,600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback