Add To Favorites
Product Overview
Digi-Key Part Number A29249-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

175288-3

Description CONN TAB 20-24AWG CRIMP 30GOLD
Expanded Description Contact Crimp Pin 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 175288 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 175288-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 175288-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 1752883
A29249
A29258
A29258-ND

05:40:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.50100 5.01
25 0.45080 11.27
50 0.40080 20.04
100 0.38410 38.41
250 0.35068 87.67
500 0.33398 166.99
1,000 0.27553 275.53
2,500 0.25048 626.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29249TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: 0.20039
Send Feedback