Add To Favorites
Product Overview
Digi-Key Part Number A29245-ND
Quantity Available 5,283
Can ship immediately
Manufacturer

Manufacturer Part Number

175287-2

Description CONN TAB 24-28AWG CRIMP 15GOLD
Expanded Description Contact Crimp Tab 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 175287 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 175287-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 175287-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A29246-ND 175287-3 TE Connectivity AMP Connectors Bulk ? 618 - Immediate
0.41000 1
For Use With
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 1752872
A29245
A29254
A29254-ND

02:27:10 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.41200 4.12
25 0.35360 8.84
50 0.30040 15.02
100 0.28860 28.86
250 0.25916 64.79
500 0.24738 123.69
1,000 0.20615 206.15
2,500 0.18848 471.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29245TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.15079
  • Cut Tape (CT) ? : A29245CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,522 - Immediate
  • Unit Price: 0.38000
Send Feedback