Add To Favorites
Product Overview
Digi-Key Part Number A29252TR-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

175286-3

Description CONN TAB 16-20AWG CRIMP 30GOLD
Expanded Description Contact Crimp Pin 16-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 1752863
A29252TR

08:59:33 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.20610 618.30
6,000 0.19923 1,195.38
9,000 0.18549 1,669.41
15,000 0.18274 2,741.13
30,000 0.17862 5,358.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29252-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,432 - Immediate
  • Unit Price: 0.66000
Send Feedback