Add To Favorites
Product Overview
Digi-Key Part Number A29251TR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

175286-2

Description CONN TAB 16-20AWG CRIMP 15GOLD
Expanded Description Contact Crimp Pin 16-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 1752862
A29251TR

02:04:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.16285 488.54
6,000 0.15267 916.02
9,000 0.14249 1,282.43
15,000 0.13740 2,061.05
30,000 0.13537 4,061.02
75,000 0.13231 9,923.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A29251CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,847 - Immediate
  • Unit Price: 0.41000
  • Bulk ? : A29251-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,062 - Immediate
  • Unit Price: 0.42000
Send Feedback