Add To Favorites
Product Overview
Digi-Key Part Number A29249TR-ND
Quantity Available 10,500
Can ship immediately
Manufacturer

Manufacturer Part Number

175285-3

Description CONN TAB 20-24AWG CRIMP 30GOLD
Expanded Description Contact Crimp Pin 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 175285 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 175285-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 175285-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 3,500
Other Names 1752853
A29249TR

14:39:36 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.20039 701.35
7,000 0.19371 1,355.94
10,500 0.18035 1,893.64
17,500 0.17767 3,109.31
24,500 0.17367 4,254.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29249-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: 0.53000
Send Feedback