Add To Favorites
Product Overview
Digi-Key Part Number A29245CT-ND
Quantity Available 2,002
Can ship immediately
Manufacturer

Manufacturer Part Number

175284-2

Description Contact Crimp Tab 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 175284 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 175284-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 175284-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Rectangular Connectors - Contacts

Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names A29245CT

01:54:42 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.36300 3.63
25 0.31080 7.77
50 0.26440 13.22
100 0.25400 25.40
250 0.22808 57.02
500 0.21770 108.85
1,000 0.18141 181.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29245-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,843 - Immediate
  • Unit Price: 0.44000
  • Tape & Reel (TR) ? : A29245TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.15079
Send Feedback