Add To Favorites
Product Overview
Digi-Key Part Number A29225-ND
Quantity Available 13,696
Can ship immediately
Manufacturer

Manufacturer Part Number

175218-2

Description CONN RCPT 16-20AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 16-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 175218 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 175218-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 175218-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 1752182
A29225
A29240
A29240-ND

14:36:49 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.34300 3.43
25 0.29360 7.34
50 0.24960 12.48
100 0.23980 23.98
250 0.21532 53.83
500 0.20552 102.76
1,000 0.17127 171.27
2,500 0.15659 391.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29225TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.11461
  • Cut Tape (CT) ? : A29225CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,431 - Immediate
  • Unit Price: 0.29000
Send Feedback