Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A29215-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

175216-2

Description CONN RCPT 24-28AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 175216 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 175216-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 175216-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 1752162
A29215
A29230
A29230-ND

09:08:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.31700 3.17
25 0.27200 6.80
50 0.23100 11.55
100 0.22200 22.20
250 0.19936 49.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29215TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.09280
  • Cut Tape (CT) ? : A29215CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,841 - Immediate
  • Unit Price: 0.24000
Send Feedback