Add To Favorites
Product Overview
Digi-Key Part Number A29225CT-ND
Quantity Available 15,115
Can ship immediately
Manufacturer

Manufacturer Part Number

175196-2

Description CONN RCPT 16-20AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 16-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 175196
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 175196-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 175196-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29225CT

01:22:38 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27600 2.76
25 0.23640 5.91
50 0.20100 10.05
100 0.19300 19.30
250 0.17336 43.34
500 0.16546 82.73
1,000 0.13789 137.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29225TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.11461
  • Bulk ? : A29225-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,750 - Immediate
  • Unit Price: 0.36000
Send Feedback