Add To Favorites
Product Overview
Digi-Key Part Number A29215TR-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

175194-2

Description CONN RCPT 24-28AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 175194 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 175194-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 175194-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 1751942
A29215TR

16:15:50 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.09280 371.20
8,000 0.08700 696.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A29215CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,411 - Immediate
  • Unit Price: 0.24000
  • Bulk ? : A29215-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 357 - Immediate
  • Unit Price: 0.13593
Send Feedback