Add To Favorites
Product Overview
Digi-Key Part Number A29215CT-ND
Quantity Available 21,411
Can ship immediately
Manufacturer

Manufacturer Part Number

175194-2

Description CONN RCPT 24-28AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 175194 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 175194-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 175194-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29215CT

06:48:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22300 2.23
25 0.19160 4.79
50 0.16260 8.13
100 0.15630 15.63
250 0.14036 35.09
500 0.13398 66.99
1,000 0.11165 111.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29215TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.09280
  • Bulk ? : A29215-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 357 - Immediate
  • Unit Price: 0.13593
Send Feedback