Keywords:





Product Index > RF/IF and RFID > RF Directional Coupler > 1748CF15A075E

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number712-1142-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

1748CF15A075E

DescriptionDIR COUPLER W/LP FILTER 1748MHZ
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
DIR COUPLER W/LP FILTER 1748MHZ | 1748CF15A075E | 712-1142-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1748CF15A075
Product Photos Diplexer 0805(2012)6
Standard Package1
CategoryRF/IF and RFID
FamilyRF Directional Coupler
Series-
PackagingDigi-Reel®
Coupler TypeStandard
Frequency1.71GHz~1.785GHz
Coupling Factor20 ± 1dB
Applications-
Insertion Loss0.5dB
Power - Max3W
Isolation25dB
Return Loss14dB
Package / Case0805 (2012 Metric)
Supplier Device Package0805
Other Names712-1142-6

11:38:59 5/24/2013 - Help With This Screen