Add To Favorites
Product Overview
Digi-Key Part Number A106271-ND
Quantity Available 27,493
Can ship immediately
Manufacturer

Manufacturer Part Number

174737-2

Description CONN RCPT SLEEVE 0.187 1POS YLW
Expanded Description 1 Position Sleeve Connector Female, Receptacle Yellow 0.187" (4.75mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Positive Lock EX
Part Status Active
Style Sleeve
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.187" (4.75mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.187" (4.75mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Yellow
Material PVC
Note Contacts Not Included
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 174737-2-ND
1747372
A106271

21:49:48 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.12500 1.25
25 0.09320 2.33
50 0.08000 4.00
100 0.07740 7.74
250 0.06672 16.68
500 0.06404 32.02
1,000 0.05603 56.03
2,500 0.05069 126.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback