Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1745005-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1745005

Description CONN TERM BLOCK
Expanded Description 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Black Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1745005
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON DMKDS
Part Status Active
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection PCB Board
Width 0.197" (5.00mm)
Panel Thickness -
Positions Per Level 1
Panel Mount Type Snap Fit
Pitch -
Voltage - UL 300V
Current - UL 10A
Wire Gauge 14-30 AWG
Color Black
Features -
Number of Levels 1
 
Additional Resources
Standard Package ? 50
Other Names DMKDS 2 5 BK

15:54:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.20000 110.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback