• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number A105194-ND
Price Break Unit Price Extended Price
1 2.64000 2.64
10 2.39700 23.97
25 2.25000 56.25
50 2.15220 107.61
100 2.05440 205.44
250 1.85872 464.68
500 1.71198 855.99
1,000 1.46741 1,467.41
2,500 1.36958 3,423.95
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 13 Weeks
Manufacturer Part Number

174262-2

Description CONN PLUG HOUSING 6POS BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1742xx,1749xx Drawing
Product Photos 174262-2
RoHS Information 174262-2 Statement of Compliance
RoHS 2 Statement
3D Model 174262-2.pdf
PCN Obsolescence/ EOL 174262-2 01/Sep/2014
Standard Package ? 100
Category

Connectors, Interconnects

Family

Rectangular Connectors - Housings

Series EconoSeal J Mark II 070
Packaging ? Bulk?
Connector Type Plug
Contact Type Female Socket
Number of Positions 6
Pitch 0.189" (4.80mm)
Number of Rows 2
Row Spacing 0.220" (5.60mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
Mating Products
174264-2-ND - CONN CAP 6POS HOUSING BLACK
Associated Product
A104955TR-ND - CONTACT SKT CRIMP 20-24AWG TIN
A104955CT-ND - CONTACT SKT CRIMP 20-24AWG TIN
A105127-ND - CONN RCPT 16-22AWG 070SERIES TIN
A122986TR-ND - CONN RCPT 20-16AWG PRE-TIN
A121531TR-ND - CONN RCPT 20-16AWG GOLD
A121531CT-ND - CONN RCPT 20-16AWG GOLD
A107020TR-ND - CONN RECEPT 16-20AWG CRIMP TIN
A107020CT-ND - CONN RECEPT 16-20AWG CRIMP TIN
171699-1-ND - CONTACT TAB CRIMP 20-24AWG TIN
171630-2-ND - CONTACT SKT CRIMP 20-24AWG TIN
174263-7-ND - CONN PLUG 6POS DBL LOCK YELLOW
171630-5-ND - CONTACT SKT CRIMP 20-24AWG GOLD
1-174263-1-ND - CONN PLUG 6POS DBL LOCK NATURAL
Other Names 174262-2-ND
1742622
A105194
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2822346-1-ND 2822346-1 TE Connectivity AMP Connectors Bag 0
2.05781 1,200
Non-Stock
?
Customers who are interested in this product are also interested in:
  • 171662-1 - TE Connectivity AMP Connectors | A107020CT-ND DigiKey Electronics
  • 171662-1
  • TE Connectivity AMP Connectors
  • CONN RECEPT 16-20AWG CRIMP TIN
  • Unit Price 0.30000
  • 174352-2 - TE Connectivity AMP Connectors | A106199-ND DigiKey Electronics
  • 174352-2
  • TE Connectivity AMP Connectors
  • CONN PLUG HOUSING 2POS BLACK
  • Unit Price 2.02000
  • 171630-1 - TE Connectivity AMP Connectors | A104955CT-ND DigiKey Electronics
  • 171630-1
  • TE Connectivity AMP Connectors
  • CONTACT SKT CRIMP 20-24AWG TIN
  • Unit Price 0.23000
  • 174265-7 - TE Connectivity AMP Connectors | A104966-ND DigiKey Electronics
  • 174265-7
  • TE Connectivity AMP Connectors
  • CONN CAP 6POS DOUBLE LOCK YELLOW
  • Unit Price 0.92000
  • 171631-2 - TE Connectivity AMP Connectors | A121530CT-ND DigiKey Electronics
  • 171631-2
  • TE Connectivity AMP Connectors
  • CONTACT TAB CRIMP 20-24AWG GOLD
  • Unit Price 0.46000

11:43:45 5/30/2016