Add To Favorites
Product Overview
Digi-Key Part Number 277-8646-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

1740039

Description TERM BLK SCREW CLMP 1POS SNAPFIT
Expanded Description 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Blue Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1740039
Online Catalog COMBICON DMKDS Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON DMKDS
Part Status Active
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection PCB Board
Width 0.197" (5.00mm)
Panel Thickness -
Positions Per Level 1
Panel Mount Type Snap Fit
Pitch -
Voltage - UL 300V
Current - UL 10A
Wire Gauge 14-30 AWG
Color Blue
Features -
Number of Levels 1
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1740039-ND
277-8646
DMKDS 2,5 BU
DMKDS2,5BU

09:11:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 2.50
10 2.42900 24.29
50 2.27000 113.50
100 2.08840 208.84
250 1.92948 482.37
500 1.83870 919.35
1,000 1.72520 1,725.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback