Add To Favorites
Product Overview
Digi-Key Part Number 277-5942-ND
Quantity Available 1,012
Can ship immediately

Factory Stock ?: 2,800
Manufacturer

Manufacturer Part Number

1740000

Description TERM BLOCK FEED-THRU 5.0MM GRN
Expanded Description 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Green Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1740000
Online Catalog COMBICON DMKDS Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON DMKDS
Part Status Active
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection PCB Board
Width 0.197" (5.00mm)
Panel Thickness -
Positions Per Level 1
Panel Mount Type Snap Fit
Pitch -
Voltage - UL 300V
Current - UL 10A
Wire Gauge 14-30 AWG
Color Green
Features -
Number of Levels 1
 
You May Also Be Interested In
  • N3428-6002RB - 3M | MHS20L-ND DigiKey Electronics
  • N3428-6002RB
  • 3M
  • PROTECT HEADER STRGT 20 CONTACT
  • Unit Price 2.83000
  • MHS20L-ND
Additional Resources
Standard Package ? 50
Other Names 1740000-ND
277-5942
DMKDS2,5

22:17:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 2.42
10 2.35400 23.54
50 2.20000 110.00
100 2.02400 202.40
250 1.87000 467.50
500 1.78200 891.00
1,000 1.67200 1,672.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback