Keywords:





Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors - Board Mount > 1734839-5

All prices are in US dollars.
Digi-Key Part NumberA101330CT-ND
Price BreakUnit PriceExtended Price
10.630000.63
100.588005.88
250.5288013.22
500.4700023.50
1000.4505045.05
2500.41128102.82
5000.39172195.86
1,0000.32316323.16
Quantity Available Digi-Key Stock: 4,549
Can ship immediately
Manufacturer

Manufacturer Part Number

1734839-5

DescriptionCONN FPC 5POS .5MM RT ANG SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN FPC 5POS .5MM RT ANG SMD | 1734839-5 | A101330CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1734839 Drawing
Product Photos 1734839-5
RoHS Information 1734839-5 Statement of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyFFC, FPC (Flat Flexible) Connectors - Board Mount
Series-
PackagingCut Tape (CT)
Connector TypeTop Contacts
Number of Positions5
Pitch0.020" (0.50mm)
FFC, FCB Thickness0.30mm
Height Above Board0.081" (2.05mm)
Mounting TypeSurface Mount, Right Angle
Cable End TypeTapered
TerminationSolder
Locking FeatureFlip Lock
FeaturesSolder Retention, Zero Insertion Force (ZIF)
Contact FinishGold
Contact Finish ThicknessFlash
Operating Temperature-20°C ~ 85°C
Current Rating0.5A
Voltage Rating250V
Housing MaterialThermoplastic
Dynamic Catalog1734592, 1734742 and 1734839
Other NamesA101330CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A101330TR-ND1734839-5Tape & Reel (TR)4,000 - Immediate0.284882,000
A101330DKR-ND1734839-5Digi-Reel®4,549 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:25:16 6/19/2013 - Help With This Screen