Keywords:





Product Index > Connectors, Interconnects > D-Sub Connectors > 1734354-2

All prices are in US dollars.
Digi-Key Part NumberA35108-ND
Price BreakUnit PriceExtended Price
12.570002.57
102.3330023.33
502.09460104.73
1001.99930199.93
2501.80892452.23
5001.66612833.06
1,0001.428111,428.11
2,5001.332903,332.25
5,0001.266256,331.27
Quantity Available Digi-Key Stock: 3,963
Can ship immediately
Manufacturer

Manufacturer Part Number

1734354-2

DescriptionCONN D-SUB RCPT R/A 9POS 15GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN D-SUB RCPT R/A 9POS 15GOLD | 1734354-2 | A35108-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1734354-1
AMPLIMITE Catalog
Product Photos 1734354-2
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 1734354-2 Statement of Compliance
Catalog Drawings AMP D-Sub Male .318
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 1734354-2.pdf
Standard Package90
CategoryConnectors, Interconnects
FamilyD-Sub Connectors
SeriesAMPLIMITE HD-20, Amp
PackagingBulk
Connector StyleD-Sub
Connector TypeReceptacle, Female Sockets
Number of Positions9
Number of Rows2
Shell Size, Connector Layout1 (DE, E)
Contact TypeSignal
Mounting TypeThrough Hole, Right Angle
Flange FeatureMating Side; Female Screwlock (4-40)
TerminationSolder
FeaturesBoard Lock
Shell Material, FinishSteel, Nickel Plated
Contact FinishGold
Contact Finish Thickness15µin (0.38µm)
Ingress Protection-
Operating Temperature-55°C ~ 105°C
Voltage Rating250V
Current Rating2A
Housing MaterialPolyamide (PA9T), Nylon 9T, Glass Filled
ColorBlack
Dynamic CatalogAMPLIMITE HD-20 Series
Mating ProductsAML09B-ND - CONN D-SUB PLUG 9POS GOLD
Other Names17343542
A35108

15:31:32 5/21/2013 - Help With This Screen