Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A35112-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1734350-2

Description CONN D-SUB RCPT 25POS R/A SOLDER
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 2A
Color Black
Contact Form -
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names A35112

09:21:10 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 3.45163 17,258.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback