Add To Favorites
Product Overview
Digi-Key Part Number A31727TR-ND
Quantity Available 55,300
Can ship immediately
Manufacturer

Manufacturer Part Number

1734035-2

Description CONN MINI USB RCPT RA TYPE B SMD
Expanded Description USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type USB - mini B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide, Solder Retention
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating 1A per Contact
Voltage - Rated 30VAC
Mating Cycles 5000
Shielding -
Contact Finish Gold
Shell/Shielding Material Steel (SUS304)
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 700
Other Names 17340352
A31727TR

13:05:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
700 0.90057 630.40
1,400 0.80051 1,120.71
2,100 0.75048 1,576.00
3,500 0.72546 2,539.10
4,900 0.70044 3,432.17
17,500 0.65041 11,382.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A31727CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,065 - Immediate
  • Unit Price: 1.60000
  • Digi-Reel® ? : A31727DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,065 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback