Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 36-173-P-ND
Quantity Available 0

Factory Stock ?: 110
Manufacturer

Manufacturer Part Number

173-P

Description HOLDER BATTERY 9V ALUMINUM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Category

Battery Products

Family

Battery Holders, Clips, Contacts

Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Holder
Style Holder (Open)
Battery Cell Size 9V
Number of Cells 1
Battery Series 226, 1600
Mounting Type Chassis Mount
Termination Style Solder Lug
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 173-PK
173-PK-ND
36-173-P

11:01:27 8/31/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 2.33000 2.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback