Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 17291-2SG-300-ND
Quantity Available
Manufacturer

Manufacturer Part Number

17291-2SG-300

Description CONN RCPT 2POS PNL MNT SKT
Expanded Description 2 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Conxall/Switchcraft

Series Micro-Con-X®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Thermoplastic
Contact Finish Gold
Features -
Voltage - Rated 600VAC/DC
Current Rating 7.5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 25

03:00:56 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 5.01600 125.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback