Add To Favorites
  • Non-Stock ?
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number L235LG-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

KFK025789

Description LAMP MAG 3 DIOPT FLUORESCENT 22W
Lead Free Status / RoHS Status Not applicable / Not applicable
Mercury Contains Mercury
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Lamps and Accessories
Product Attributes Select All
Categories
Manufacturer

Luxo

Series KFM™
Part Status Active
Lamp/Magnifier Type Lamp, Magnifier
Voltage -
Lens Style/Size 3 Diopter (1.75x), 5.00" (127.00mm) Diameter
Bulb Fluorescent, 22W
Arm 30.00" (762.0mm)
Color Gray
Cord Length -
Weight -
Mounting Type Base, Weighted
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KFL026127-ND KFL026127 Luxo Bulk ? 0
380.00000 2  Non-Stock ?
Associated Product
  • 31640 - Luxo | L540-ND DigiKey Electronics
  • 31640
  • Luxo
  • BULB 22W T-9 FOR KFM/LC/FM SERIE
  • Unit Price 19.14000
  • L540-ND
  • 60001BK - Luxo | L501BK-ND DigiKey Electronics
  • 60001BK
  • Luxo
  • CLAMP BRACKET BLACK
  • Unit Price 16.00000
  • L501BK-ND
  • 50003LG - Luxo | L503LG-ND DigiKey Electronics
  • 50003LG
  • Luxo
  • WALL BRACKET VERTICAL LT GREY
  • Unit Price 25.00000
  • L503LG-ND
  • 60001LG - Luxo | L501LG-ND DigiKey Electronics
  • 60001LG
  • Luxo
  • CLAMP BRACKET,EDGE MT LT GREY
  • Unit Price 16.00000
  • L501LG-ND
Additional Resources
Standard Package ? 1
Other Names 17253LG
L235LG

12:22:13 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 380.00000 380.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback