Add To Favorites
Product Overview
Digi-Key Part Number A106264-ND
Quantity Available 8,414
Can ship immediately
Manufacturer

Manufacturer Part Number

172129-1

Description CONN MALE TAB HSG 0.25 2POS NAT
Expanded Description 2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 172129-1 Drawing
RoHS Information 172129-1 Statement of Compliance
RoHS 2 Statement
3D Model 172129-1.pdf
Online Catalog 250 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 250
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Male, Tab
Terminal Size 0.250" (6.35mm)
Number of Positions 2
Stacking Direction Perpendicular
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Nylon
Note Contacts Not Included
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 172129-1-ND
1721291
A106264

06:05:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.52500 5.25
25 0.47280 11.82
50 0.42020 21.01
100 0.40270 40.27
250 0.36772 91.93
500 0.35020 175.10
1,000 0.28892 288.92
2,500 0.26265 656.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback