Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > 1721017-30

All prices are in US dollars.
Digi-Key Part NumberQ404-ND
Price BreakUnit PriceExtended Price
135.4600035.46
1032.01400320.14
10027.796502,779.65
25026.262926,565.73
50025.4961012,748.05
1,00024.9210024,921.00
Quantity Available Digi-Key Stock: 1,491
Can ship immediately
Manufacturer

Manufacturer Part Number

1721017-30

DescriptionCBL HDMI M-M CON 30' 26 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL HDMI M-M CON 30' 26 AWG | 1721017-30 | Q404-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1721017-30
Product Photos 1721017-30
RoHS Information Certificate of Declaration RoHS
Catalog Drawings 1721017-30
Standard Package1
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeHDMI-A Male to HDMI-A Male
Length30.02' (9.15m)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageHigh Definition Multimedia Interface
Dynamic CatalogDVI, HDMI Cables
Other Names172101730
Q404

3:03:56 5/12/2013 - Help With This Screen