Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > 1721013-16

All prices are in US dollars.
Digi-Key Part NumberQ402-ND
Price BreakUnit PriceExtended Price
117.5800017.58
1016.32200163.22
10012.555001,255.50
25011.718002,929.50
50011.466905,733.45
1,00010.8810010,881.00
Quantity Available Digi-Key Stock: 63
Can ship immediately
Manufacturer

Manufacturer Part Number

1721013-16

DescriptionCBL HDMI M-M CON 16' 26 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL HDMI M-M CON 16' 26 AWG | 1721013-16 | Q402-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1721013-16
Product Photos 1721013-16
RoHS Information Certificate of Declaration RoHS
Catalog Drawings 1721013-16
Standard Package1
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeHDMI-A Male to HDMI-A Male
Length16.01' (4.88m)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageHigh Definition Multimedia Interface
Dynamic CatalogDVI, HDMI Cables
Other Names172101316
Q402

3:06:21 5/12/2013 - Help With This Screen