Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > 1721005-06

All prices are in US dollars.
Digi-Key Part NumberQ398-ND
Price BreakUnit PriceExtended Price
17.150007.15
106.8540068.54
1005.66200566.20
2505.066001,266.50
5004.768002,384.00
1,0004.172004,172.00
5,0003.8740019,370.00
Quantity Available Digi-Key Stock: 1,297
Can ship immediately
Manufacturer

Manufacturer Part Number

1721005-06

DescriptionCBL HDMI M-M A CON 6' 28 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL HDMI M-M A CON 6' 28 AWG | 1721005-06 | Q398-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1721005-06
Product Photos 1721005-06
RoHS Information Certificate of Declaration RoHS
Catalog Drawings 1721005-06
Standard Package1
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeHDMI-A Male to HDMI-A Male
Length6.0' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageHigh Definition Multimedia Interface
Dynamic CatalogDVI, HDMI Cables
Other Names172100506
Q398

3:02:04 5/12/2013 - Help With This Screen