Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > 1721001-03

All prices are in US dollars.
Digi-Key Part NumberQ396-ND
Price BreakUnit PriceExtended Price
16.700006.70
106.4170064.17
1005.30100530.10
2504.743001,185.75
5004.464002,232.00
1,0003.906003,906.00
5,0003.6270018,135.00
Quantity Available Digi-Key Stock: 1,354
Can ship immediately
Manufacturer

Manufacturer Part Number

1721001-03

DescriptionCBL HDMI M-M CON 3' 28AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL HDMI M-M CON 3' 28AWG | 1721001-03 | Q396-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1721001-03
Product Photos 1721001-03
RoHS Information Certificate of Declaration RoHS
Catalog Drawings 1721001-03
Standard Package1
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeHDMI-A Male to HDMI-A Male
Length3.0' (915mm)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageHigh Definition Multimedia Interface
Dynamic CatalogDVI, HDMI Cables
Other Names172100103
Q396

22:49:14 5/20/2013 - Help With This Screen