Keywords:





Product Index > Connectors, Interconnects > Terminals - Housings, Boots > 172076-1

All prices are in US dollars.
Digi-Key Part Number172076-1-ND
Price BreakUnit PriceExtended Price
10.180000.18
100.165001.65
250.141203.53
500.123406.17
1000.1147011.47
2500.1014425.36
5000.0970248.51
1,0000.0793879.38
2,5000.07276181.91
Quantity Available Digi-Key Stock: 9,436
Can ship immediately
Manufacturer

Manufacturer Part Number

172076-1

DescriptionCONN PLUG HSNG 1POS STR .250 NAT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PLUG HSNG 1POS STR .250 NAT | 172076-1 | 172076-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 172076 Drawing
Product Photos 172076-1
RoHS Information 172076-1 Statement of Compliance
3D Model 172076-1.pdf
Standard Package1,000
CategoryConnectors, Interconnects
FamilyTerminals - Housings, Boots
SeriesMark II, Amp
StyleHousing
Terminal TypeQuick Connect, Disconnect
GenderFemale, Receptacle
Terminal Size0.250" (6.35mm)
Number of Positions1
Stacking Direction-
For Use With/Related Products0.250" (6.35mm) Quick Connects
Mounting TypeFree Hanging (In-Line)
ColorNatural
MaterialNylon
NoteContacts Not Provided
Other Names1720761

3:39:53 6/19/2013 - Help With This Screen