Add To Favorites
Product Overview
Digi-Key Part Number A106260-ND
Quantity Available 5,590
Can ship immediately
Manufacturer

Manufacturer Part Number

171809-2

Description CONN RCPT HSG 0.25 1POS BLACK
Expanded Description 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark I
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Black
Material Nylon
Note Contacts Not Included
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 171809-2-ND
1718092
A106260

15:00:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27500 2.75
25 0.23560 5.89
50 0.20020 10.01
100 0.19240 19.24
250 0.17272 43.18
500 0.16488 82.44
1,000 0.13740 137.40
2,500 0.12758 318.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback