Add To Favorites
Product Overview
Digi-Key Part Number A97501-ND
Quantity Available 5,531
Can ship immediately
Manufacturer

Manufacturer Part Number

1717833-4

Description CONN SKT SODIMM 200POS R/A SMD
Expanded Description 200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 1717833
RoHS Information 1717833-4 Statement of Compliance
RoHS 2 Statement
3D Model 1717833-4.pdf
Online Catalog DIMM
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR2 SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Reverse
Contact Finish Gold
Contact Finish Thickness Flash
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 17178334
A97501

05:15:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 5.43
10 5.20800 52.08
50 4.55700 227.85
100 4.34000 434.00
250 3.79752 949.38
500 3.68900 1,844.50
1,000 3.14650 3,146.50
2,500 2.92950 7,323.75
5,000 2.82100 14,105.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback