Add To Favorites
Product Overview
Digi-Key Part Number A25692TR-ND
Quantity Available 316,000
Can ship immediately
Manufacturer

Manufacturer Part Number

171637-1

Description CONN SOCKET 16-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 171637-x Drawing
RoHS Information 171637-1 Statement of Compliance
RoHS 2 Statement
3D Model 171637-1.pdf
Online Catalog Mini-Universal MATE-N-LOK
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 1716371
A25690
A25690-ND
A25692TR

04:27:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.03660 146.38
8,000 0.03371 269.64
12,000 0.03082 369.79
28,000 0.02793 781.96
100,000 0.02600 2,600.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A25692CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 319,091 - Immediate
  • Unit Price: 0.11000
  • Bulk ? : A25692-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,388 - Immediate
  • Unit Price: 0.19000
Send Feedback