Add To Favorites
Product Overview
Digi-Key Part Number A25692CT-ND
Quantity Available 340,712
Can ship immediately
Manufacturer

Manufacturer Part Number

171637-1

Description CONN SOCKET 16-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 171637-x Drawing
RoHS Information 171637-1 Statement of Compliance
RoHS 2 Statement
3D Model 171637-1.pdf
Online Catalog Mini-Universal MATE-N-LOK
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25692CT

10:00:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10000 1.00
25 0.07400 1.85
50 0.06360 3.18
100 0.06140 6.14
250 0.05296 13.24
500 0.05084 25.42
1,000 0.04449 44.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25692TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 340,000 - Immediate
  • Unit Price: 0.03660
  • Bulk ? : A25692-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,644 - Immediate
  • Unit Price: 0.19000
Send Feedback