Add To Favorites
  • Non-Stock ?
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number L230LG-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

KFK025821

Description LAMP MAG 5 DIOPT FLUORESCENT 22W
Lead Free Status / RoHS Status Not applicable / Not applicable
Mercury Contains Mercury
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Lamps and Accessories
Product Attributes Select All
Categories
Manufacturer

Luxo

Series KFM™
Part Status Active
Lamp/Magnifier Type Lamp, Magnifier
Voltage -
Lens Style/Size 5 Diopter (2.25x), 5.00" (127.00mm) Diameter
Bulb Fluorescent, 22W
Arm 45.00" (1143.0mm)
Color Gray
Cord Length -
Weight -
Mounting Type Edge Clamp
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KFL026024-ND KFL026024 Luxo Bulk ? 0
299.00000 1  Non-Stock ?
Associated Product
  • 31640 - Luxo | L540-ND DigiKey Electronics
  • 31640
  • Luxo
  • BULB 22W T-9 FOR KFM/LC/FM SERIE
  • Unit Price 19.14000
  • L540-ND
  • 60001BK - Luxo | L501BK-ND DigiKey Electronics
  • 60001BK
  • Luxo
  • CLAMP BRACKET BLACK
  • Unit Price 16.00000
  • L501BK-ND
  • 50003LG - Luxo | L503LG-ND DigiKey Electronics
  • 50003LG
  • Luxo
  • WALL BRACKET VERTICAL LT GREY
  • Unit Price 25.00000
  • L503LG-ND
  • 60001LG - Luxo | L501LG-ND DigiKey Electronics
  • 60001LG
  • Luxo
  • CLAMP BRACKET,EDGE MT LT GREY
  • Unit Price 16.00000
  • L501LG-ND
You May Also Be Interested In
  • 16346WT - Luxo | L346WT-ND DigiKey Electronics
  • 16346WT
  • Luxo
  • LAMP MAGNIFIER 5 DIOPT 115V 22W
  • Unit Price 175.00000
  • L346WT-ND
  • 16345WT - Luxo | L345WT-ND DigiKey Electronics
  • 16345WT
  • Luxo
  • LAMP MAGNIFIER 3 DIOPT 115V 22W
  • Unit Price 165.00000
  • L345WT-ND
Additional Resources
Standard Package ? 1
Other Names 17115LG
L230LG

22:17:04 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 299.00000 299.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback