Add To Favorites
Product Overview
Digi-Key Part Number 250MER-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

171-050-102L001

Description CONN DSUB PLUG 50POS STR SLD CUP
Expanded Description 50 Position D-Sub Plug, Male Pins Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 171-yyy-10yLyy1
Other Related Documents 171-050-102L001 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 171-050-10zLzz1.pdf
171-050-10zLzz1.stp
171-050-10zLzz1.igs
Online Catalog 171 Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 171
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Color Black
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 171050102L001
250MER

03:35:17 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.23000 4.23
10 4.05600 40.56
100 3.38000 338.00
500 2.87300 1,436.50
1,000 2.45050 2,450.50
5,000 2.19700 10,985.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback