Add To Favorites
Product Overview
Digi-Key Part Number A100475TR-ND
Quantity Available 44,000
Can ship immediately
Manufacturer

Manufacturer Part Number

170362-1

Description CONTACT SKT 18-22AWG MINI-UMNL
Expanded Description Socket Contact Tin Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 170362-1-ND
1703621
A100475TR

16:03:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.04262 170.47
8,000 0.03925 314.02
12,000 0.03589 430.66
28,000 0.03252 910.66
100,000 0.03028 3,028.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100475CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,604 - Immediate
  • Unit Price: 0.12000
  • Bulk ? : 170366-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,666 - Immediate
  • Unit Price: 0.19000
Send Feedback