Add To Favorites
Product Overview
Digi-Key Part Number A100475CT-ND
Quantity Available 47,864
Can ship immediately
Manufacturer

Manufacturer Part Number

170362-1

Description CONTACT SKT 18-22AWG MINI-UMNL
Expanded Description Socket Contact Tin Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100475CT

18:13:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11600 1.16
25 0.08640 2.16
50 0.07400 3.70
100 0.07160 7.16
250 0.06168 15.42
500 0.05922 29.61
1,000 0.05181 51.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100475TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: 0.04262
  • Bulk ? : 170366-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,666 - Immediate
  • Unit Price: 0.19000
Send Feedback