Add To Favorites
Product Overview
Digi-Key Part Number A116105CT-ND
Quantity Available 13,548
Can ship immediately
Manufacturer

Manufacturer Part Number

170311-1

Description CONN CONTACT 20-24AWG GOLD CRIMP
Expanded Description Contact Gold Signal Non-Gendered 20-24 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 170311
RoHS Information 170311-1 Statement of Compliance
RoHS 2 Statement
3D Model 170311-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness -
Current Rating -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 170311-1CT
170311-1CT-ND
A116105CT

00:06:54 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.64100 6.41
25 0.60360 15.09
50 0.57840 28.92
100 0.55330 55.33
250 0.50296 125.74
500 0.45266 226.33
1,000 0.40237 402.37
2,500 0.36464 911.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116105TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.33023
  • Bag : 170313-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,073 - Immediate
  • Unit Price: 0.91000
Send Feedback