Add To Favorites
Product Overview
Digi-Key Part Number 3M12105-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

17001

Description MED UTILITY HOOKS 2HOOKS 4STRIPS
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Command™
Part Status Active
Type Hook
Color White
Size Medium
Size / Dimension 3.00" L x 0.88" W (76.2mm x 22.4mm)
Weight -
 
Additional Resources
Standard Package ? 36
Other Names 000-51131�65141-8
3M12105
70-0712-0402-1
70071204021

04:49:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 3.32
5 3.15800 15.79
10 3.07500 30.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback