Add To Favorites
Product Overview
Digi-Key Part Number 82SECT-ND
Quantity Available 16,431
Can ship immediately
Manufacturer

Manufacturer Part Number

170-002-170L002

Description CONTACT FEMALE 24-28AWG 10GOLD
Expanded Description D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 170-002-170L00y
Product Training Modules D-Sub Connectors
Online Catalog 170 Series
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series 170
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Contact Type Female Socket
Contact Form Stamped
Wire Gauge 24-28 AWG
Contact Termination Crimp
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 82SECT

21:50:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.30800 3.08
100 0.21560 21.56
500 0.18480 92.40
1,000 0.15400 154.00
5,000 0.13200 660.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 82SETR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.11200
Send Feedback