Keywords:





Product Index > Optoelectronics > Touch Screen Overlays > 17-9251-226

All prices are in US dollars.
Digi-Key Part Number3M9134-ND
Price BreakUnit PriceExtended Price
1211.78000211.78
10206.999002,069.99
25199.037604,975.94
100198.2414019,824.14
250192.6683248,167.08
500191.0760095,538.00
Quantity Available Digi-Key Stock: 38
Can ship immediately
Manufacturer

Manufacturer Part Number

17-9251-226

DescriptionTOUCH SCREEN 19.34W" CAP W/CONT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TOUCH SCREEN 19.34W" CAP W/CONT | 17-9251-226 | 3M9134-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 17-9251-2xx
Product Photos 17-8441-203
Standard Package1
CategoryOptoelectronics
FamilyTouch Screen Overlays
SeriesMicroTouch™ System SCT3250
Length16.33" (414.78mm)
Width0.15" (3.73mm)
Height10.37" (263.28mm)
InterfaceUSB
TypeCapacitive
Diagonal Screen Size19.34" (491.2mm)
Dynamic CatalogMicroTouch™ System SCT3250 Series
Associated Product3M5554-ND - CABLE USB TYPE-A TO 2MM CONN 23"
3M5552-ND - CABLE USB TYPE-A TO 2MM CONN 96"
3M5551-ND - CABLE WITH SERIAL RS232 CONN 96"
Other Names179251226
3M9134
98-0003-3046-8
98000330468

18:15:11 5/22/2013 - Help With This Screen