Add To Favorites
Product Overview
Digi-Key Part Number 3M5527-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

17-8951-205

Description TOUCH SCREEN CAPACITIVE 31.80"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Category

Optoelectronics

Family

Touch Screen Overlays

Manufacturer

3M

Series MicroTouch™ System SCT3250
Length 27.67" (702.80mm)
Width 0.15" (3.73mm)
Height 15.69" (398.40mm)
Interface Requires Controller
Type Capacitive
Diagonal Screen Size 31.81" (807.87mm)
 
Associated Product
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • 3M5540-ND
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 69.04000
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • 3M9138-ND
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 69.04000
  • 24736 - 3M | 3M5550-ND DigiKey Electronics
  • 3M5550-ND
  • 3M
  • MOUNTING TAPE VHB 3/8" X 36 YD
  • Unit Price 83.30000
  • EXII-7769UC - 3M | 3M9137-ND DigiKey Electronics
  • 3M9137-ND
  • 3M
  • CONTROLLER EXII USB 1X2 CAPAC
  • Unit Price 69.04000
You May Also Be Interested In:
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 69.04000
  • 17-8031-226 - 3M | 3M9127-ND DigiKey Electronics
  • 17-8031-226
  • 3M
  • TOUCH SCREEN CAP 15.68" W/CONT
  • Unit Price 125.79000
Additional Resources
Standard Package ? 1
Other Names 178951205
3M5527
98-0003-2678-9
98000326789

11:03:23 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 274.26000 274.26
10 268.07300 2,680.73
50 257.76260 12,888.13
100 256.73150 25,673.15
250 249.51412 62,378.53
500 247.45200 123,726.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback