Add To Favorites
Product Overview
Digi-Key Part Number 3M5520-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

17-8921-203

Description TOUCH SCREEN CAPACITIVE 8.75"
Expanded Description Capacitive Touch Screen Overlay 8.75" (222.31mm) Requires Controller
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series MicroTouch™ System SCT3250
Part Status Active
Length 7.04" (178.82mm)
Width 0.15" (3.73mm)
Height 5.20" (132.08mm)
Interface Requires Controller
Type Capacitive
Diagonal Screen Size 8.75" (222.31mm)
 
Associated Product
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 69.04000
  • 3M9138-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 69.04000
  • 3M5540-ND
  • EXII-7769UC - 3M | 3M9137-ND DigiKey Electronics
  • EXII-7769UC
  • 3M
  • CONTROLLER EXII USB 1X2 CAPAC
  • Unit Price 69.04000
  • 3M9137-ND
  • 24736 - 3M | 3M5550-ND DigiKey Electronics
  • 24736
  • 3M
  • MOUNTING TAPE VHB 3/8" X 36 YD
  • Unit Price 83.30000
  • 3M5550-ND
You May Also Be Interested In
  • EXII-7760UC - 3M | 3M9138-ND DigiKey Electronics
  • EXII-7760UC
  • 3M
  • CONTROLLER EX II USB CAPACITIVE
  • Unit Price 69.04000
  • 3M9138-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price 69.04000
  • 3M5540-ND
  • 17-8421-205 - 3M | 3M5748-ND DigiKey Electronics
  • 17-8421-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 17.54"
  • Unit Price 111.35000
  • 3M5748-ND
Additional Resources
Standard Package ? 20
Other Names 0-00-51119-95519-4
00051119955194
178921203
3M5520
98-0003-2669-8
98000326698

12:04:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.70000 56.70
10 50.22000 502.20
50 46.17000 2,308.50
100 44.55000 4,455.00
250 42.12000 10,530.00
500 40.82400 20,412.00
1,000 40.01400 40,014.00
2,500 38.88000 97,200.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback